LTC1487CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 18,792
Unit Price: $42.75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,333
Unit Price: $12.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,704
Unit Price: $19.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $57.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: $69.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $96.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 466
Unit Price: $71.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: $92.00000
Datasheet

Similar


Texas Instruments
In Stock: 94
Unit Price: $75.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $33.09712
Datasheet

Similar


Texas Instruments
In Stock: 80
Unit Price: $47.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $32.74788
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: $43.49000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-PDIP
8 PDIP

LTC1487CN8

DigiKey Part Number
LTC1487CN8-ND
Manufacturer
Manufacturer Product Number
LTC1487CN8
Description
IC TXRX RS485 LOW EMI LOPWR 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1487CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes