Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC1484IS8 | |
|---|---|
DigiKey Part Number | LTC1484IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484IS8 |
Description | IC TXRX RS485 LOWPWR 8-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484IS8 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1484IS8#PBF | Analog Devices Inc. | 868 | LTC1484IS8#PBF-ND | $73.42000 | Direct |
| ST485EBDR | STMicroelectronics | 54,055 | 497-2083-1-ND | $9.04000 | Direct |
| MAX14840EASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX14840EASA+-ND | $57.55000 | Similar |
| MAX14841EASA+ | Analog Devices Inc./Maxim Integrated | 706 | MAX14841EASA+-ND | $57.55000 | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | $13.98000 | Similar |





