Similar
Similar
Similar
Parametric Equivalent

LTC1482CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1482CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1482CMS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1482CMS8#PBF Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM485ARMZ | Analog Devices Inc. | 83 | 505-ADM485ARMZ-ND | $31.08000 | Similar |
| ADM485ARMZ-REEL | Analog Devices Inc. | 3,412 | 505-ADM485ARMZ-REELCT-ND | $31.08000 | Similar |
| ADM485ARMZ-REEL7 | Analog Devices Inc. | 1,423 | ADM485ARMZ-REEL7CT-ND | $31.08000 | Similar |
| LTC1484CMS8#PBF | Analog Devices Inc. | 287 | LTC1484CMS8#PBF-ND | $66.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $49.28380 | $4,928.38 |




