


LTC1474CMS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1474CMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1474CMS8-5#PBF |
Description | IC REG BUCK BOOST 5V 750MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 5V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474CMS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.43000 | $115.43 |
| 10 | $90.96300 | $909.63 |
| 50 | $81.17260 | $4,058.63 |
| 100 | $78.14210 | $7,814.21 |
| 250 | $74.94260 | $18,735.65 |
| 500 | $73.01366 | $36,506.83 |
| 1,000 | $71.42683 | $71,426.83 |


