16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP
Introducing Power by Linear

LTC1473LCGN#PBF

DigiKey Part Number
505-LTC1473LCGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1473LCGN#PBF
Description
IC OR CTRLR SRC SELECT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1473LCGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
3:1
Internal Switch(s)
No
Delay Time - ON
22 µs
Delay Time - OFF
1 µs
Current - Output (Max)
-
Current - Supply
100 µA
Voltage - Supply
2.8V ~ 9V
Applications
Handheld/Mobile Devices
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$54.48330$5,448.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.