LTC1458LIG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $200.86213
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1458LIG

DigiKey Part Number
LTC1458LIG-ND
Manufacturer
Manufacturer Product Number
LTC1458LIG
Description
IC D/A CONV 12BIT R-R QUAD28SSOP
Customer Reference
Detailed Description
Bit Digital to Analog Converter 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1458LIG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types