
LTC2050HVCS8#TRPBF | |
---|---|
DigiKey Part Number | LTC2050HVCS8#TRPBFTR-ND - Tape & Reel (TR) LTC2050HVCS8#TRPBFCT-ND - Cut Tape (CT) LTC2050HVCS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVCS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVCS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.08000 | $45.08 |
10 | $29.53500 | $295.35 |
25 | $25.48040 | $637.01 |
100 | $20.88960 | $2,088.96 |
250 | $18.63600 | $4,659.00 |
500 | $17.24950 | $8,624.75 |
1,000 | $16.62728 | $16,627.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.62728 | $41,568.20 |