


LTC1450CN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1450CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1450CN#PBF |
Description | IC DAC 12BIT V-OUT 24DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1450CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.42000 | $134.42 |
| 15 | $103.26733 | $1,549.01 |
| 30 | $98.43067 | $2,952.92 |
| 105 | $91.75114 | $9,633.87 |
| 255 | $88.25796 | $22,505.78 |
| 510 | $86.07475 | $43,898.12 |

