LTC1663-8CMS8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.53905
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 29
Unit Price: $56.97000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.53905
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $33.24887
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.82277
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $52.54000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.82277
Datasheet
10 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

LTC1663-8CMS8#PBF

DigiKey Part Number
505-LTC1663-8CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1663-8CMS8#PBF
Description
IC DAC 10BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1663-8CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
30µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
150$36.21733$5,432.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.