
LTC1446LCS8 | |
---|---|
DigiKey Part Number | LTC1446LCS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1446LCS8 |
Description | IC D/A CONV 12BIT R-R DUAL 8SOIC |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1446LCS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |