TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460GIZ-2.5#TR

DigiKey Part Number
LT1460GIZ-2.5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460GIZ-2.5#TR
Description
IC VREF SERIES 2.5V TO92-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.25% 40 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460GIZ-2.5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
40 mA
Tolerance
±0.25%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
3.4V ~ 20V
Current - Supply
165µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.