LTC1440CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,470
Unit Price: $49.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: $63.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,835
Unit Price: $73.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 467
Unit Price: $66.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $73.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 375
Unit Price: $52.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,857
Unit Price: $59.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 421
Unit Price: $56.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 911
Unit Price: $60.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: $57.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $38.23764
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 318
Unit Price: $57.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $38.23764
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 221
Unit Price: $20.86000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1440CS8

DigiKey Part Number
LTC1440CS8-ND
Manufacturer
Manufacturer Product Number
LTC1440CS8
Description
IC COMP W/REF LP SINGLE 8-SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1440CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.02mA @ 5V
Current - Quiescent (Max)
4.4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types