
LTC1440CMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1440CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1440CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1440CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1440CMS8#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.83000 | $54.83 |
10 | $36.29500 | $362.95 |
25 | $31.47240 | $786.81 |
100 | $26.01480 | $2,601.48 |
250 | $23.33576 | $5,833.94 |
500 | $21.71190 | $10,855.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.71190 | $54,279.75 |