28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP
Introducing Power by Linear

LTC1438CG-ADJ#TRPBF

DigiKey Part Number
LTC1438CG-ADJ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1438CG-ADJ#TRPBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1438CG-ADJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Frequency - Switching
Up to 400kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power on Reset, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$89.70518$179,410.36
Manufacturers Standard Package