16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1430AIGN#PBF

DigiKey Part Number
505-LTC1430AIGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1430AIGN#PBF
Description
IC REG CTRLR INTEL 1OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1430AIGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, Intel Pentium® II, AMD-K6®
Voltage - Input
4V ~ 8V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$72.05150$7,205.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.