10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4050EMS-4.2#TRPBF

DigiKey Part Number
LTC4050EMS-4.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4050EMS-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4050EMS-4.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.91740$69,793.50
Manufacturers Standard Package