


LTC1427CS8-50#TRPBF | |
---|---|
DigiKey Part Number | LTC1427CS8-50#TRPBFTR-ND - Tape & Reel (TR) LTC1427CS8-50#TRPBFCT-ND - Cut Tape (CT) LTC1427CS8-50#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1427CS8-50#TRPBF |
Description | IC DAC 10BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1427CS8-50#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.15 | |
Architecture | Current Source | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.11000 | $93.11 |
10 | $63.75000 | $637.50 |
25 | $56.08440 | $1,402.11 |
100 | $47.42260 | $4,742.26 |
250 | $44.54468 | $11,136.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $44.54468 | $111,361.70 |