LTC1421CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $66.91844
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1421CSW

DigiKey Part Number
LTC1421CSW-ND
Manufacturer
Manufacturer Product Number
LTC1421CSW
Description
IC CONTROLLER HOT SWAP 24-SOIC
Customer Reference
Detailed Description
Hot-Swap Controller Channel General Purpose 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1421CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Hot-Swap Controller
Internal Switch(s)
No
Applications
General Purpose
Voltage - Supply
3V ~ 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types