14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1419CG#PBF

DigiKey Part Number
LTC1419CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1419CG#PBF
Description
IC ADC 14BIT SAR 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1419CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
800k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$404.66000$404.66
10$332.02500$3,320.25
47$303.85617$14,281.24
141$290.11809$40,906.65
282$283.39684$79,917.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.