
LTC1730ES8-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC1730ES8-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1730ES8-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1730ES8-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Timer | |
Fault Protection | Over Current | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.53000 | $46.53 |
| 10 | $35.61600 | $356.16 |
| 25 | $32.87960 | $821.99 |
| 100 | $29.87690 | $2,987.69 |
| 300 | $28.20167 | $8,460.50 |
| 500 | $27.58198 | $13,790.99 |
| 1,000 | $26.87173 | $26,871.73 |
| 2,500 | $26.12194 | $65,304.85 |





