LTC1393IS#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $59.76392
Datasheet
2 Circuit IC Switch 4:1 70Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1393IS#PBF

DigiKey Part Number
505-LTC1393IS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1393IS#PBF
Description
IC SWITCH SP4T X 2 70OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 70Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1393IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
1.5µs, 1.2µs
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 18pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$69.78240$3,489.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.