
LTC1393CGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC1393CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1393CGN#PBF |
Description | IC SWITCH SP4T X 2 70OHM 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 70Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1393CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1.2µs | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.32000 | $96.32 |
10 | $66.07400 | $660.74 |
25 | $58.18960 | $1,454.74 |
100 | $49.26930 | $4,926.93 |
300 | $46.59743 | $13,979.23 |