


LTC1392CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1392CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1392CS8#TRPBF |
Description | IC DATA ACQ SYSTEM 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 70°C Internal Sensor Parallel, Serial Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1392CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | 0°C ~ 70°C | |
Accuracy | ±4°C | |
Topology | ADC, Multiplexer, Voltage Reference | |
Output Type | Parallel, Serial | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $63.63599 | $159,089.98 |

