


LTC1392CN8 | |
---|---|
DigiKey Part Number | LTC1392CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1392CN8 |
Description | IC DATA ACQ SYSTEM 10BIT 8-DIP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 70°C Internal Sensor Parallel, Serial Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1392CN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | 0°C ~ 70°C | |
Accuracy | ±4°C | |
Topology | ADC, Multiplexer, Voltage Reference | |
Output Type | Parallel, Serial | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |