LTC1383IS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 178
Unit Price: $105.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 177
Unit Price: $47.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,829
Unit Price: $47.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 836
Unit Price: $19.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,095
Unit Price: $19.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,139
Unit Price: $19.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 871
Unit Price: $17.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,743
Unit Price: $17.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 962
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,879
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,907
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,778
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: $58.29000
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1383IS

DigiKey Part Number
LTC1383IS-ND
Manufacturer
Manufacturer Product Number
LTC1383IS
Description
IC TXRX 5V RS232 LOW PWR 16-SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1383IS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.5V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types