
LTC1348CG#PBF | |
|---|---|
DigiKey Part Number | LTC1348CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1348CG#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1348CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.31000 | $142.31 |
| 10 | $113.05400 | $1,130.54 |
| 47 | $101.69638 | $4,779.73 |
| 141 | $96.15539 | $13,557.91 |
| 282 | $93.44404 | $26,351.22 |
| 517 | $91.46936 | $47,289.66 |

