


LTC1344IG#TR | |
---|---|
DigiKey Part Number | LTC1344IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1344IG#TR |
Description | IC TERMINATOR CABLE MULTI 24SSOP |
Customer Reference | |
Detailed Description | Cable Terminator 6 Terminations 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1344IG#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Cable | |
Number of Terminations | 6 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |