8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
High Speed Converters by Analog Devices

LTC1329CS8-10#TRPBF

DigiKey Part Number
LTC1329CS8-10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1329CS8-10#TRPBF
Description
IC DAC 8BIT A-OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1329CS8-10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 6.5V
Voltage - Supply, Digital
2.7V ~ 6.5V
INL/DNL (LSB)
-, ±0.3
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.03090$82,577.25
Manufacturers Standard Package