LTC1326CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 389
Unit Price: $74.23000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1326CS8

DigiKey Part Number
LTC1326CS8-ND
Manufacturer
Manufacturer Product Number
LTC1326CS8
Description
IC PREC TRPL SUPPLY MONITR 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1326CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.118V, 4.725V, Adj
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types