LT1134AIN#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1318CN

DigiKey Part Number
LTC1318CN-ND
Manufacturer
Manufacturer Product Number
LTC1318CN
Description
IC TRANSCEIVER 3/3 24PDIP
Customer Reference
Detailed Description
3/3 Transceiver RS232, RS422, AppleTalk 24-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, AppleTalk
Number of Drivers/Receivers
3/3
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.