


LTC1315CG | |
---|---|
DigiKey Part Number | LTC1315CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1315CG |
Description | IC PCMCIA SWITCHNG MATRIX 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 120mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1315CG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Voltage - Load | 3V ~ 5.5V | |
Current - Output (Max) | 120mA | |
Rds On (Typ) | 1.2Ohm | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |