Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1296DISW#TR

DigiKey Part Number
LTC1296DISW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1296DISW#TR
Description
IC DATA ACQ SYS 12BIT 5V 20SOIC
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1296DISW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
46.5k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types