
LTC1293DCSW#TR | |
---|---|
DigiKey Part Number | LTC1293DCSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1293DCSW#TR |
Description | IC DATA ACQ SYS 12BIT 5V 16SOIC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1293DCSW#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 46.5k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |