Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1293CCSW#PBF

DigiKey Part Number
505-LTC1293CCSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1293CCSW#PBF
Description
IC DAS/ADC 12BIT 46.5K 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1293CCSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
46.5k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
47$386.88809$18,183.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.