
LTC1293CCN#PBF | |
|---|---|
DigiKey Part Number | LTC1293CCN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1293CCN#PBF |
Description | IC DAS/ADC 12BIT 46.5K 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1293CCN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 46.5k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.74000 | $429.74 |
| 10 | $353.23700 | $3,532.37 |
| 25 | $334.13840 | $8,353.46 |
| 100 | $313.14790 | $31,314.79 |
| 250 | $303.14480 | $75,786.20 |

