
LTC1290BCJ | |
---|---|
DigiKey Part Number | LTC1290BCJ-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290BCJ |
Description | 12-BIT SERIAL I/O ADC W/8 CH MUX |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-CERDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, ±5V | |
Voltage - Supply, Digital | 5V, ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |