LTC1277ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 32
Unit Price: $186.72000
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1277ISW

DigiKey Part Number
LTC1277ISW-ND
Manufacturer
Manufacturer Product Number
LTC1277ISW
Description
IC A/D CONV 12BIT W/SHTDN 24SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1277ISW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V, -2.45V ~ 5.25
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types