28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1267CG-ADJ

DigiKey Part Number
LTC1267CG-ADJ-ND
Manufacturer
Manufacturer Product Number
LTC1267CG-ADJ
Description
IC REG CTRLR BUCK 28SSOP
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.