
LTC1264-7CSW#PBF | |
---|---|
DigiKey Part Number | LTC1264-7CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1264-7CSW#PBF |
Description | IC FILTER 200KHZ LINEAR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1264-7CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $360.71000 | $360.71 |
10 | $269.65700 | $2,696.57 |
47 | $257.00426 | $12,079.20 |