
LT6003CDC#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6003CDC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6003CDC#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003CDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFSFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.05848 | $25,146.20 |