


LTC1261LCS8-4#PBF | |
---|---|
DigiKey Part Number | 505-LTC1261LCS8-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LCS8-4#PBF |
Description | IC REG CHARGE PUMP -4V 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LCS8-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.50000 | $61.50 |
10 | $41.03900 | $410.39 |
25 | $35.69800 | $892.45 |
100 | $29.65900 | $2,965.90 |
300 | $26.18213 | $7,854.64 |
500 | $25.45410 | $12,727.05 |