
LTC1261CS | |
---|---|
DigiKey Part Number | LTC1261CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261CS |
Description | IC REG CHARGE PUMP ADJ 12MA 14SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.25V 1 Output 12mA 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -8V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SO | |
Base Product Number |