


LTC1258CS8-3#TRPBF | |
---|---|
DigiKey Part Number | LTC1258CS8-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1258CS8-3#TRPBF |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1258CS8-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 8.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.38450 | $78,461.25 |