LTC1694CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,101
Unit Price: $50.83000
Datasheet

Similar


NXP USA Inc.
In Stock: 4,385
Unit Price: $21.27000
Datasheet

Similar


NXP USA Inc.
In Stock: 7,363
Unit Price: $17.90000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,746
Unit Price: $21.59000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,426
Unit Price: $20.86000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,329
Unit Price: $21.02000
Datasheet

Similar


NXP USA Inc.
In Stock: 2,765
Unit Price: $21.35000
Datasheet

Similar


NXP USA Inc.
In Stock: 2,300
Unit Price: $19.21000
Datasheet

Similar


NXP USA Inc.
In Stock: 2,893
Unit Price: $21.92000
Datasheet

Similar


Texas Instruments
In Stock: 4,824
Unit Price: $18.72000
Datasheet

Similar


Texas Instruments
In Stock: 8,832
Unit Price: $18.72000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694CS5#TRM

DigiKey Part Number
LTC1694CS5#TRMTR-ND - Tape & Reel (TR)
LTC1694CS5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC1694CS5#TRM
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Buffer, Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
60µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types