8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LTC1258CMS8-2.5#TRPBF

DigiKey Part Number
505-LTC1258CMS8-2.5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1258CMS8-2.5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1258CMS8-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1258CMS8-2.5#TRPBF
Description
IC VREF SERIES 0.21% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.21% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1258CMS8-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.21%
Temperature Coefficient
60ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 12.6V
Current - Supply
8.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$35.71785$89,294.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$78.99000$78.99
Digi-Reel®
QuantityUnit PriceExt Price
1$82.85000$82.85
* All Digi-Reel orders will add a $55.00 reeling fee.