LTC1257IS8#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $159.50000
Datasheet
12 Bit Digital to Analog Converter 1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-SO
High Speed Converters by Analog Devices

LTC1257IS8#TRPBF

DigiKey Part Number
LTC1257IS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1257IS8#TRPBFCT-ND - Cut Tape (CT)
LTC1257IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1257IS8#TRPBF
Description
IC DAC 12BIT 8-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1257IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
4.75V ~ 15.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
4.75V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SO
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1257IS8#PBFAnalog Devices Inc.0LTC1257IS8#PBF-ND$159.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$159.50000$159.50
10$127.03900$1,270.39
25$118.93560$2,973.39
100$111.19740$11,119.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$98.89086$247,227.15
Manufacturers Standard Package