



LTC1257IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1257IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1257IN8#PBF |
Description | IC DAC 12BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 15.75V | |
Voltage - Supply, Digital | 4.75V ~ 15.75V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.04000 | $134.04 |
| 10 | $93.94500 | $939.45 |
| 50 | $77.06680 | $3,853.34 |
| 100 | $72.30470 | $7,230.47 |

