


LTC1235CN#PBF | |
|---|---|
DigiKey Part Number | LTC1235CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1235CN#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1235CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.72000 | $106.72 |
| 10 | $83.90900 | $839.09 |
| 25 | $78.20600 | $1,955.15 |
| 100 | $71.94060 | $7,194.06 |
| 250 | $68.95240 | $17,238.10 |
| 500 | $67.15174 | $33,575.87 |
| 1,000 | $65.66981 | $65,669.81 |

