
LTC1232CS8 | |
---|---|
DigiKey Part Number | LTC1232CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1232CS8 |
Description | IC MPU SUPERVISORY CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1232CS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |