LTC1232CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 237
Unit Price: $54.18000
Datasheet
Supervisor Open Drain, Open Drain 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Open Drain 1 Channel 8-PDIP
8 PDIP

LTC1232CN8

DigiKey Part Number
LTC1232CN8-ND
Manufacturer
Manufacturer Product Number
LTC1232CN8
Description
IC MPU SUPERVISORY CIRCUIT 8-DIP
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1232CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Open Drain
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
250ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
4.37V, 4.62V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1232CN8#PBFAnalog Devices Inc.237LTC1232CN8#PBF-ND$54.18000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes